Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 5 W Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 5 W Surface Mount LFPAK4 (5x6)
SOT 1023

NSS1C300CTWG

DigiKey Part Number
488-NSS1C300CTWGTR-ND - Tape & Reel (TR)
488-NSS1C300CTWGCT-ND - Cut Tape (CT)
488-NSS1C300CTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS1C300CTWG
Description
TRANS PNP 100V 3A LFPAK4
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 5 W Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 500mA, 2V
Power - Max
5 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-1023, 4-LFPAK
Supplier Device Package
LFPAK4 (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 962
Factory Stock: 12 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,80800 €8,08 €
1000,53770 €53,77 €
5000,42144 €210,72 €
1 0000,38403 €384,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,33652 €1 009,56 €
6 0000,31262 €1 875,72 €
9 0000,30044 €2 703,96 €
15 0000,30003 €4 500,45 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,54880 €