
NSV40301MDR2G | |
|---|---|
DigiKey Part Number | 488-NSV40301MDR2GTR-ND - Tape & Reel (TR) 488-NSV40301MDR2GCT-ND - Cut Tape (CT) 488-NSV40301MDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV40301MDR2G |
Description | TRANS 2NPN DUAL 40V 3A 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 3A 100MHz 653mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NSV40301MDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 115mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2A, 2V | |
Power - Max | 653mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73900 € | 7,39 € |
| 100 | 0,48960 € | 48,96 € |
| 500 | 0,38230 € | 191,15 € |
| 1 000 | 0,34776 € | 347,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,31037 € | 775,92 € |
| 5 000 | 0,28726 € | 1 436,30 € |
| 7 500 | 0,27549 € | 2 066,18 € |
| 12 500 | 0,26603 € | 3 325,38 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

