
NSVBC114TDXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSVBC114TDXV6T1GTR-ND - Tape & Reel (TR) 488-NSVBC114TDXV6T1GCT-ND - Cut Tape (CT) 488-NSVBC114TDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC114TDXV6T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased 50V 100mA 357mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 357mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17870 € | 17,87 € |
| 500 | 0,13436 € | 67,18 € |
| 1 000 | 0,12004 € | 120,04 € |
| 2 000 | 0,10798 € | 215,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09782 € | 391,28 € |
| 8 000 | 0,08927 € | 714,16 € |
| 12 000 | 0,08491 € | 1 018,92 € |
| 20 000 | 0,08001 € | 1 600,20 € |
| 28 000 | 0,07711 € | 2 159,08 € |
| 40 000 | 0,07430 € | 2 972,00 € |
| 100 000 | 0,07100 € | 7 100,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

