
AR0145CSSM00SMKA0-CP | |
|---|---|
DigiKey Part Number | 488-AR0145CSSM00SMKA0-CP-ND |
Manufacturer | |
Manufacturer Product Number | AR0145CSSM00SMKA0-CP |
Description | IMAGE SENSOR, 1MP, GLOBAL SHUTTE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 800V 2.8µm x 2.8µm 47-ODCSP (5.74x4.42) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.8µm x 2.8µm | |
Active Pixel Array | 1280H x 800V | |
Frames per Second | 120.0 | |
Voltage - Supply | 2.8V | |
Package / Case | 47-VFBGA, CSPBGA | |
Supplier Device Package | 47-ODCSP (5.74x4.42) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 5 | 9,99600 € | 49,98 € |
| 10 | 9,61700 € | 96,17 € |
| 25 | 9,16640 € | 229,16 € |
| 50 | 8,85820 € | 442,91 € |
| 100 | 8,57540 € | 857,54 € |
| 500 | 8,00602 € | 4 003,01 € |
| 1 000 | 7,79370 € | 7 793,70 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,32210 € |

