


NTMFS006N08MC | |
|---|---|
DigiKey Part Number | 488-NTMFS006N08MCTR-ND - Tape & Reel (TR) 488-NTMFS006N08MCCT-ND - Cut Tape (CT) 488-NTMFS006N08MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS006N08MC |
Description | MOSFET N-CH 80V 9.3A/82A 8PQFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 9.3A (Ta), 82A (Tc) 1W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,64000 € | 16,40 € |
| 100 | 1,13190 € | 113,19 € |
| 500 | 0,93908 € | 469,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76722 € | 2 301,66 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,06130 € |

