Direct

NTS2101PT1 | |
|---|---|
DigiKey Part Number | NTS2101PT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTS2101PT1 |
Description | MOSFET P-CH 8V 1.4A SC70-3 |
Customer Reference | |
Detailed Description | P-Channel 8 V 1.4A (Ta) 290mW (Ta) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NTS2101PT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 8 V | |
FET Feature | - | |
Power Dissipation (Max) | 290mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 (SOT323) | |
Package / Case | ||
Base Product Number |



