
NVD3055-094T4G-VF01 | |
|---|---|
DigiKey Part Number | 488-NVD3055-094T4G-VF01TR-ND - Tape & Reel (TR) 488-NVD3055-094T4G-VF01CT-ND - Cut Tape (CT) 488-NVD3055-094T4G-VF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD3055-094T4G-VF01 |
Description | MOSFET N-CH 60V 12A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta) 1.5W (Ta) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 94mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74400 € | 7,44 € |
| 100 | 0,49310 € | 49,31 € |
| 500 | 0,38518 € | 192,59 € |
| 1 000 | 0,35042 € | 350,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,31280 € | 782,00 € |
| 5 000 | 0,28955 € | 1 447,75 € |
| 7 500 | 0,27771 € | 2 082,83 € |
| 12 500 | 0,26851 € | 3 356,38 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,42780 € |

