N-Channel 40 V 29A (Ta), 130A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C442NLWFAFT1G

DigiKey Part Number
488-NVMFS5C442NLWFAFT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C442NLWFAFT1GCT-ND - Cut Tape (CT)
488-NVMFS5C442NLWFAFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C442NLWFAFT1G
Description
MOSFET N-CH 40V 29A/130A 5DFN
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 29A (Ta), 130A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Factory Stock: 4 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,59000 €2,59 €
101,68200 €16,82 €
1001,16230 €116,23 €
5000,97042 €485,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,83272 €1 249,08 €
3 0000,79283 €2 378,49 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,13390 €