
NVTFS6H850NLWFTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS6H850NLWFTAGTR-ND - Tape & Reel (TR) 488-NVTFS6H850NLWFTAGCT-ND - Cut Tape (CT) 488-NVTFS6H850NLWFTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS6H850NLWFTAG |
Description | MOSFET N-CH 80V 11A/68A 8WDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 11A (Ta), 68A (Tc) 3.2W (Ta), 107W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1140 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,13600 € | 11,36 € |
| 100 | 0,76890 € | 76,89 € |
| 500 | 0,61156 € | 305,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,53516 € | 802,74 € |
| 3 000 | 0,49671 € | 1 490,13 € |
| 4 500 | 0,47713 € | 2 147,09 € |
| 7 500 | 0,47279 € | 3 545,92 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,15380 € |


