
SZNUF4403MNT1G | |
|---|---|
DigiKey Part Number | 488-SZNUF4403MNT1GTR-ND - Tape & Reel (TR) 488-SZNUF4403MNT1GCT-ND - Cut Tape (CT) 488-SZNUF4403MNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUF4403MNT1G |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 17pF 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 105MHz (Cutoff) | |
Attenuation Value | -35dB @ 800MHz ~ 2.2GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 17pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Bluetooth, WLAN | |
Voltage - Rated | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height | 0.035" (0.90mm) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,48700 € | 4,87 € |
| 100 | 0,33220 € | 33,22 € |
| 500 | 0,26936 € | 134,68 € |
| 1 000 | 0,24441 € | 244,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21429 € | 642,87 € |
| 6 000 | 0,19536 € | 1 172,16 € |
| 9 000 | 0,19145 € | 1 723,05 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

