


B-0480CC1540-0100XC | |
|---|---|
DigiKey Part Number | 2347-B-0480CC1540-0100XC-ND |
Manufacturer | |
Manufacturer Product Number | B-0480CC1540-0100XC |
Description | RF SHIELD 0.480" X 1.540" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.506" (12.85mm) X 1.566" (39.78mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.090" (2.29mm) | |
Length - Overall | 1.566" (39.78mm) | |
Width - Overall | 0.506" (12.85mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| 10 | 6,25600 € | 62,56 € |
| 25 | 5,81080 € | 145,27 € |
| 100 | 5,32150 € | 532,15 € |
| 300 | 5,04853 € | 1 514,56 € |
| 500 | 4,94760 € | 2 473,80 € |
| 1 000 | 4,83188 € | 4 831,88 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,72840 € |

