


B-0750CC1700-0170XC | |
|---|---|
DigiKey Part Number | 2347-B-0750CC1700-0170XC-ND |
Manufacturer | |
Manufacturer Product Number | B-0750CC1700-0170XC |
Description | RF SHIELD 0.750" X 1.700" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.778" (19.76mm) X 1.728" (43.89mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.150" (3.81mm) | |
Length - Overall | 1.728" (43.89mm) | |
Width - Overall | 0.778" (19.76mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,98000 € | 12,98 € |
| 10 | 10,26400 € | 102,64 € |
| 25 | 9,58640 € | 239,66 € |
| 100 | 8,84090 € | 884,09 € |
| 300 | 8,42503 € | 2 527,51 € |
| 500 | 8,27130 € | 4 135,65 € |
| 1 000 | 8,09500 € | 8 095,00 € |
| Unit Price without VAT: | 12,98000 € |
|---|---|
| Unit Price with VAT: | 15,70580 € |

