Direct



OA80AP-22-2TB | |
|---|---|
DigiKey Part Number | 1053-1087-ND |
Manufacturer | |
Manufacturer Product Number | OA80AP-22-2TB |
Description | FAN AXIAL 80X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 25.0 CFM (0.700m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA80AP-22-2TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 25.0 CFM (0.700m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 32.0dB | |
Power (Watts) | 12.00W | |
RPM | 2400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 13,33931 € | 6 936,44 € |
| Unit Price without VAT: | 13,33931 € |
|---|---|
| Unit Price with VAT: | 16,14057 € |












