
LUW CRDP-LSLU-JPJR-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-LUWCRDP-LSLU-JPJR-1-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW CRDP-LSLU-JPJR-1-350-R18 |
Description | LED OSLON COOL WHITE 5700K CSDM |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 150 White, Cool 5700K 2.95V 350mA 150° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 155 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 150° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5700K | Supplier Device Package CSDM |
Flux @ 25°C, Current - Test 160lm (140lm ~ 180lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.062" (1.58mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Thermal Resistance of Package 9.6°C/W |















