2 Pole Power Distribution Block 640 A 1500 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Pole Power Distribution Block 640 A 1500 V
Ouneva OTL Universal Connectors

VC05-0482

DigiKey Part Number
5615-VC05-0482-ND
Manufacturer
Manufacturer Product Number
VC05-0482
Description
OTL 2XAL/CU 25-150MM BLACK
Customer Reference
Detailed Description
2 Pole Power Distribution Block 640 A 1500 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
1
Manufacturer
Ouneva
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
350MCM (kcmil) - #2CU/AL
Part Status
Active
Load Side Wire/Stud Size
350MCM (kcmil) - #2CU/AL
Type
Power Distribution Block
Voltage - Rated
1500 V
Number of Poles
2
Current Rating (Amps)
640 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 100
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Ouneva
FREE SHIPPING on orders of 171,34 € or more for products shipped by Ouneva
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2411,44375 €274,65 €
38411,09807 €4 261,66 €
Unit Price without VAT:11,44375 €
Unit Price with VAT:13,84694 €