
MSD30US12B | |
|---|---|
DigiKey Part Number | 4457-MSD30US12B-ND |
Manufacturer | |
Manufacturer Product Number | MSD30US12B |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.95" L x 1.50" W x 1.00" H (100.3mm x 38.1mm x 25.4mm) | |
Approval Agency | CB, CE, cURus, FCC, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,20000 € | 57,20 € |
| 10 | 50,27500 € | 502,75 € |
| 25 | 47,75760 € | 1 193,94 € |
| 50 | 45,93760 € | 2 296,88 € |
| 100 | 44,18700 € | 4 418,70 € |
| Unit Price without VAT: | 57,20000 € |
|---|---|
| Unit Price with VAT: | 69,21200 € |

