



AGQ21TS1HX | |
|---|---|
DigiKey Part Number | 255-5469-2-ND - Tape & Reel (TR) 255-5469-1-ND - Cut Tape (CT) 255-5469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ21TS1HX |
Description | RELAY GEN PURPOSE DPDT 2A 1.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 1.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 66.7 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 1.13 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 22.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,43100 € | 24,31 € |
| 25 | 2,32160 € | 58,04 € |
| 50 | 2,24200 € | 112,10 € |
| 100 | 2,16530 € | 216,53 € |
| 250 | 2,06760 € | 516,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,59600 € | 3 236,40 € |
| 1 800 | 3,47231 € | 6 250,16 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,30330 € |

