MFR Recommended




AQ3A2-C2-T12VDC | |
|---|---|
DigiKey Part Number | AQ3A2-C2-T12VDC-ND |
Manufacturer | |
Manufacturer Product Number | AQ3A2-C2-T12VDC |
Description | SSR RELAY SPST-NO 3A 75-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 9.6 ~ 14.4VDC | |
Voltage - Load | 75 V ~ 250 V | |
Load Current | 3 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIL | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,36550 € | 227,31 € |
| Unit Price without VAT: | 11,36550 € |
|---|---|
| Unit Price with VAT: | 13,75226 € |


