Similar



HC2E-H-AC240V-F | |
|---|---|
DigiKey Part Number | HC2E-H-AC240V-F-ND |
Manufacturer | |
Manufacturer Product Number | HC2E-H-AC240V-F |
Description | RELAY GEN PURPOSE DPDT 3A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, 8 Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Operate Time 20 ms |
Part Status Obsolete | Release Time 20 ms |
Mounting Type | Operating Temperature -50°C ~ 70°C |
Coil Voltage | Contact Material Silver Alloy, Cadmium Free, Gold |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR, VDE |
Contact Rating (Current) 3 A | Relay Type |
Switching Voltage 250VAC - Max | Base Product Number |
Load - Max Switching 750VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJN2C-AC240 | Omron Automation and Safety | 0 | MJN2C-AC240-ND | 25,39000 € | Similar |


