General Purpose Relay SPST-NO (1 Form A) x 4 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) x 4 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RT3SN-24V

DigiKey Part Number
255-5787-ND
Manufacturer
Manufacturer Product Number
RT3SN-24V
Description
RELAY GEN PURPOSE SPST 3A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) x 4 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A) x 4
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
750VA, 90W
Coil Current
4.6 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
1.2 VDC
Operating Temperature
-20°C ~ 55°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,59000 €88,59 €
1078,88300 €788,83 €
2575,31920 €1 882,98 €
5072,72840 €3 636,42 €
10070,22520 €7 022,52 €
Manufacturers Standard Package
Unit Price without VAT:88,59000 €
Unit Price with VAT:107,19390 €