Similar
Similar
Similar
Similar

DRA3143E0L | |
|---|---|
DigiKey Part Number | DRA3143E0LTR-ND - Tape & Reel (TR) DRA3143E0LCT-ND - Cut Tape (CT) DRA3143E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA3143E0L |
Description | TRANS PREBIAS PNP 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
EDA/CAD Models | DRA3143E0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SSSMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05147 € | 514,70 € |
| 20 000 | 0,04751 € | 950,20 € |
| 30 000 | 0,04548 € | 1 364,40 € |
| 50 000 | 0,04318 € | 2 159,00 € |
| 70 000 | 0,04238 € | 2 966,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |



