ECQ-E1155KZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,27340 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,03852 €
Datasheet
1.5 µF Film Capacitor 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E1155KZ

DigiKey Part Number
E1155-ND
Manufacturer
Manufacturer Product Number
ECQ-E1155KZ
Description
CAP FILM 1.5UF 10% 100VDC RADIAL
Customer Reference
Detailed Description
1.5 µF Film Capacitor 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E1155KZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.004" L x 0.295" W (25.50mm x 7.50mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes