
EEE-HA1C221P | |
|---|---|
DigiKey Part Number | PCE4183TR-ND - Tape & Reel (TR) PCE4183CT-ND - Cut Tape (CT) PCE4183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C221P |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 357 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,33720 € | 16,86 € |
| 100 | 0,30220 € | 30,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21392 € | 106,96 € |
| 1 000 | 0,19731 € | 197,31 € |
| 1 500 | 0,18951 € | 284,27 € |
| 2 500 | 0,18836 € | 470,90 € |
| 3 500 | 0,18767 € | 656,85 € |
| 5 000 | 0,18029 € | 901,45 € |
| 6 000 | 0,17685 € | 1 061,10 € |
| 12 000 | 0,17266 € | 2 071,92 € |
| 12 500 | 0,17260 € | 2 157,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

