470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-SE0E471R

DigiKey Part Number
PCE4279TR-ND - Tape & Reel (TR)
PCE4279CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EEF-SE0E471R
Description
CAP ALUM POLY 470UF 20% 2.5V SMD
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 1000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
5mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.165" (4.20mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,40100 €14,01 €
501,24520 €62,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,09867 €2 197,34 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,27480 €