100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK2A101V

DigiKey Part Number
P124639TR-ND - Tape & Reel (TR)
P124639CT-ND - Cut Tape (CT)
P124639DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK2A101V
Description
CAP ALUM 100UF 20% 100V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK2A101V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
594.8 mA @ 120 Hz
Ripple Current @ High Frequency
793 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,59000 €2,59 €
101,73200 €17,32 €
501,37580 €68,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,04328 €130,41 €
2501,01072 €252,68 €
3751,00568 €377,13 €
6250,95514 €596,96 €
8750,95178 €832,81 €
1 2500,92178 €1 152,23 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,13390 €