
ERA-8PEB1603V | |
|---|---|
DigiKey Part Number | 10-ERA-8PEB1603VTR-ND - Tape & Reel (TR) 10-ERA-8PEB1603VCT-ND - Cut Tape (CT) 10-ERA-8PEB1603VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8PEB1603V |
Description | RES 160K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,58640 € | 14,66 € |
| 50 | 0,55420 € | 27,71 € |
| 100 | 0,52480 € | 52,48 € |
| 250 | 0,48972 € | 122,43 € |
| 500 | 0,46616 € | 233,08 € |
| 1 000 | 0,44506 € | 445,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43307 € | 2 165,35 € |
| 10 000 | 0,41807 € | 4 180,70 € |
| 15 000 | 0,41018 € | 6 152,70 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

