
ERJ-1GJJ223C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ223CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ223CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ223CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ223C |
Description | RES SMD 22K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,02990 € | 2,99 € |
| 250 | 0,02440 € | 6,10 € |
| 500 | 0,02128 € | 10,64 € |
| 1 000 | 0,01880 € | 18,80 € |
| 5 000 | 0,01486 € | 74,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01342 € | 201,30 € |
| 30 000 | 0,01261 € | 378,30 € |
| 45 000 | 0,01221 € | 549,45 € |
| 75 000 | 0,01178 € | 883,50 € |
| 105 000 | 0,01154 € | 1 211,70 € |
| 150 000 | 0,01131 € | 1 696,50 € |
| 180 000 | 0,01120 € | 2 016,00 € |
| 360 000 | 0,01084 € | 3 902,40 € |
| 375 000 | 0,01082 € | 4 057,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

