
ERJ-T06J220V | |
|---|---|
DigiKey Part Number | 10-ERJ-T06J220VTR-ND - Tape & Reel (TR) 10-ERJ-T06J220VCT-ND - Cut Tape (CT) 10-ERJ-T06J220VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J220V |
Description | RES SMD 22 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J220V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04340 € | 4,34 € |
| 250 | 0,03616 € | 9,04 € |
| 500 | 0,03196 € | 15,98 € |
| 1 000 | 0,02867 € | 28,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02312 € | 115,60 € |
| 10 000 | 0,02109 € | 210,90 € |
| 15 000 | 0,02053 € | 307,95 € |
| 25 000 | 0,01996 € | 499,00 € |
| 35 000 | 0,01988 € | 695,80 € |
| 50 000 | 0,01978 € | 989,00 € |
| 60 000 | 0,01957 € | 1 174,20 € |
| 120 000 | 0,01888 € | 2 265,60 € |
| 125 000 | 0,01885 € | 2 356,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

