130 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F1303V

DigiKey Part Number
10-ERJ-P06F1303VTR-ND - Tape & Reel (TR)
10-ERJ-P06F1303VCT-ND - Cut Tape (CT)
10-ERJ-P06F1303VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06F1303V
Description
RES SMD 130 KOHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F1303V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07200 €0,72 €
250,05720 €1,43 €
500,04820 €2,41 €
1000,04120 €4,12 €
2500,03424 €8,56 €
5000,03026 €15,13 €
1 0000,02707 €27,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02326 €116,30 €
10 0000,02018 €201,80 €
15 0000,01918 €287,70 €
25 0000,01816 €454,00 €
35 0000,01810 €633,50 €
50 0000,01803 €901,50 €
60 0000,01800 €1 080,00 €
120 0000,01766 €2 119,20 €
125 0000,01762 €2 202,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €