
ERJ-PC6B1801V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC6B1801VTR-ND - Tape & Reel (TR) 10-ERJ-PC6B1801VCT-ND - Cut Tape (CT) 10-ERJ-PC6B1801VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC6B1801V |
Description | RES SMD 1.8K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07150 € | 7,15 € |
| 250 | 0,06136 € | 15,34 € |
| 500 | 0,05502 € | 27,51 € |
| 1 000 | 0,04963 € | 49,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04081 € | 204,05 € |
| 10 000 | 0,03760 € | 376,00 € |
| 15 000 | 0,03595 € | 539,25 € |
| 25 000 | 0,03409 € | 852,25 € |
| 35 000 | 0,03298 € | 1 154,30 € |
| 50 000 | 0,03189 € | 1 594,50 € |
| 60 000 | 0,03137 € | 1 882,20 € |
| 120 000 | 0,02959 € | 3 550,80 € |
| 125 000 | 0,02949 € | 3 686,25 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

