
ERJ-UP6D3002V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D3002VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D3002VCT-ND - Cut Tape (CT) 10-ERJ-UP6D3002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D3002V |
Description | RES 30K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06180 € | 6,18 € |
| 250 | 0,05236 € | 13,09 € |
| 500 | 0,04692 € | 23,46 € |
| 1 000 | 0,04262 € | 42,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03645 € | 182,25 € |
| 10 000 | 0,03440 € | 344,00 € |
| 15 000 | 0,03340 € | 501,00 € |
| 25 000 | 0,03232 € | 808,00 € |
| 35 000 | 0,03171 € | 1 109,85 € |
| 50 000 | 0,03112 € | 1 556,00 € |
| 60 000 | 0,03085 € | 1 851,00 € |
| 120 000 | 0,03075 € | 3 690,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

