
ERJ-XGNJ1R1Y | |
|---|---|
DigiKey Part Number | 10-ERJ-XGNJ1R1YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ1R1Y |
Description | RES 1.1 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ1R1Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01829 € | 365,80 € |
| Unit Price without VAT: | 0,01829 € |
|---|---|
| Unit Price with VAT: | 0,02213 € |

