Parametric Equivalent



ERT-J1VP473GM | |
|---|---|
DigiKey Part Number | P19120TR-ND - Tape & Reel (TR) P19120CT-ND - Cut Tape (CT) P19120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VP473GM |
Description | THERMISTOR NTC 47KOHM 4100K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4100K | |
B25/75 | - | |
B25/85 | 4150K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08186 € | 327,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,19400 € | 0,97 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,14460 € | 7,23 € |
| 100 | 0,11050 € | 11,05 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |


