
ETQ-P3M220KVP | |
|---|---|
DigiKey Part Number | 10-ETQ-P3M220KVPTR-ND - Tape & Reel (TR) 10-ETQ-P3M220KVPCT-ND - Cut Tape (CT) 10-ETQ-P3M220KVPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M220KVP |
Description | FIXED IND 22UH 2.2A 181.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.2 A 181.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 181.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,47320 € | 11,83 € |
| 50 | 0,44620 € | 22,31 € |
| 100 | 0,42070 € | 42,07 € |
| 250 | 0,38920 € | 97,30 € |
| 500 | 0,36694 € | 183,47 € |
| 1 000 | 0,34600 € | 346,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,33280 € | 665,60 € |
| 4 000 | 0,31384 € | 1 255,36 € |
| 6 000 | 0,30327 € | 1 819,62 € |
| 10 000 | 0,29048 € | 2 904,80 € |
| 14 000 | 0,28236 € | 3 953,04 € |
| 20 000 | 0,28142 € | 5 628,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

