



ADZS12112 | |
|---|---|
DigiKey Part Number | 255-5740-ND |
Manufacturer | |
Manufacturer Product Number | ADZS12112 |
Description | RELAY GEN PURPOSE SPST 90A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 90 A | |
Switching Voltage | 276VAC - Max | |
Load - Max Switching | 24840VA | |
Coil Current | 125 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 96 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,50000 € | 26,50 € |
| 20 | 22,79350 € | 455,87 € |
| 40 | 22,01050 € | 880,42 € |
| 60 | 21,56483 € | 1 293,89 € |
| 100 | 21,01610 € | 2 101,61 € |
| 260 | 20,02615 € | 5 206,80 € |
| Unit Price without VAT: | 26,50000 € |
|---|---|
| Unit Price with VAT: | 32,06500 € |



