



AQV214SZ | |
|---|---|
DigiKey Part Number | 255-AQV214SZTR-ND - Tape & Reel (TR) 255-AQV214SZCT-ND - Cut Tape (CT) 255-AQV214SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV214SZ |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV214SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,62100 € | 16,21 € |
| 25 | 1,54800 € | 38,70 € |
| 50 | 1,49520 € | 74,76 € |
| 100 | 1,44390 € | 144,39 € |
| 250 | 1,37888 € | 344,72 € |
| 500 | 1,33158 € | 665,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,28587 € | 1 285,87 € |
| 2 000 | 1,24170 € | 2 483,40 € |
| 3 000 | 1,21655 € | 3 649,65 € |
| 5 000 | 1,18558 € | 5 927,90 € |
| 7 000 | 1,16560 € | 8 159,20 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,20220 € |

