



AQV217SX | |
|---|---|
DigiKey Part Number | 255-5477-2-ND - Tape & Reel (TR) 255-5477-1-ND - Cut Tape (CT) 255-5477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV217SX |
Description | SSR RELAY SPST-NO 160MA 0-200V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV217SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 160 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,30200 € | 33,02 € |
| 25 | 3,15400 € | 78,85 € |
| 50 | 3,04580 € | 152,29 € |
| 100 | 2,94150 € | 294,15 € |
| 250 | 2,80884 € | 702,21 € |
| 500 | 2,71238 € | 1 356,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,22629 € | 2 226,29 € |
| 2 000 | 2,14975 € | 4 299,50 € |
| 3 000 | 2,10616 € | 6 318,48 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,48910 € |

