



AQW614EAX | |
|---|---|
DigiKey Part Number | 255-AQW614EAXTR-ND - Tape & Reel (TR) 255-AQW614EAXCT-ND - Cut Tape (CT) 255-AQW614EAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW614EAX |
Description | RELAY SPST-NO/NC 100MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 4,47800 € | 44,78 € |
| 25 | 4,27640 € | 106,91 € |
| 50 | 4,12980 € | 206,49 € |
| 100 | 3,98820 € | 398,82 € |
| 250 | 3,80824 € | 952,06 € |
| 500 | 3,67742 € | 1 838,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,55100 € | 3 551,00 € |
| 2 000 | 3,42887 € | 6 857,74 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 6,08630 € |


