Image for AXE236124 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXE236124

DigiKey Part Number
AXE236124-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXE236124
Description
CONN HDR 36POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
36
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,95787 €19 578,70 €
Manufacturers Standard Package
Unit Price without VAT:1,95787 €
Unit Price with VAT:2,36902 €