
AXE550127 | |
|---|---|
DigiKey Part Number | 255-6432-2-ND - Tape & Reel (TR) 255-6432-1-ND - Cut Tape (CT) 255-6432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE550127 |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE550127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm, 1mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,25100 € | 12,51 € |
| 25 | 1,17240 € | 29,31 € |
| 50 | 1,11660 € | 55,83 € |
| 100 | 1,06320 € | 106,32 € |
| 250 | 0,99656 € | 249,14 € |
| 500 | 0,94896 € | 474,48 € |
| 1 000 | 0,90367 € | 903,67 € |
| 2 500 | 0,89537 € | 2 238,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81756 € | 4 087,80 € |
| 10 000 | 0,77859 € | 7 785,90 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |









