
AXE780127A | |
|---|---|
DigiKey Part Number | 255-6418-ND |
Manufacturer | |
Manufacturer Product Number | AXE780127A |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,11800 € | 21,18 € |
| 25 | 1,98480 € | 49,62 € |
| 50 | 1,89000 € | 94,50 € |
| 100 | 1,79970 € | 179,97 € |
| 250 | 1,68696 € | 421,74 € |
| 500 | 1,60644 € | 803,22 € |
| 1 000 | 1,52979 € | 1 529,79 € |
| 2 500 | 1,43409 € | 3 585,23 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,02500 € |

