
AXF5A0012 | |
|---|---|
DigiKey Part Number | 255-6434-2-ND - Tape & Reel (TR) 255-6434-1-ND - Cut Tape (CT) 255-6434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXF5A0012 |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,60900 € | 26,09 € |
| 25 | 2,44560 € | 61,14 € |
| 50 | 2,32840 € | 116,42 € |
| 100 | 2,21720 € | 221,72 € |
| 250 | 2,07840 € | 519,60 € |
| 500 | 2,00056 € | 1 000,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,63514 € | 8 175,70 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,71470 € |


