
AXF6A0012A | |
|---|---|
DigiKey Part Number | 255-5378-ND |
Manufacturer | |
Manufacturer Product Number | AXF6A0012A |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,17000 € | 31,70 € |
| 25 | 2,97120 € | 74,28 € |
| 50 | 2,82900 € | 141,45 € |
| 100 | 2,69390 € | 269,39 € |
| 250 | 2,52524 € | 631,31 € |
| 500 | 2,40472 € | 1 202,36 € |
| 1 000 | 2,29001 € | 2 290,01 € |
| 2 500 | 2,14680 € | 5 367,00 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,51330 € |



