
AXK6F30547YG | |
|---|---|
DigiKey Part Number | 255-2549-2-ND - Tape & Reel (TR) 255-2549-1-ND - Cut Tape (CT) 255-2549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6F30547YG |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.069" (1.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33500 € | 13,35 € |
| 25 | 1,25120 € | 31,28 € |
| 50 | 1,19140 € | 59,57 € |
| 100 | 1,13440 € | 113,44 € |
| 250 | 1,06340 € | 265,85 € |
| 500 | 1,01262 € | 506,31 € |
| 1 000 | 0,96429 € | 964,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,92973 € | 1 859,46 € |
| 4 000 | 0,88539 € | 3 541,56 € |
| 6 000 | 0,86044 € | 5 162,64 € |
| 10 000 | 0,83002 € | 8 300,20 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |



