Similar

CY-29 | |
|---|---|
DigiKey Part Number | 1110-1815-ND |
Manufacturer | |
Manufacturer Product Number | CY-29 |
Description | SENSOR RETROREFL 15CM NPN OPEN |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 5.9" (15cm) NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 5.9" (15cm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |


