Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

DRC2143T0L | |
|---|---|
DigiKey Part Number | DRC2143T0LTR-ND - Tape & Reel (TR) DRC2143T0LCT-ND - Cut Tape (CT) DRC2143T0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC2143T0L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC2143T0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05368 € | 161,04 € |
| 6 000 | 0,04890 € | 293,40 € |
| 9 000 | 0,04644 € | 417,96 € |
| 15 000 | 0,04366 € | 654,90 € |
| 21 000 | 0,04200 € | 882,00 € |
| 30 000 | 0,04038 € | 1 211,40 € |
| 75 000 | 0,03690 € | 2 767,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |






