
ECA-0JHG103B | |
|---|---|
DigiKey Part Number | 10-ECA-0JHG103BCT-ND - Cut Tape (CT) 10-ECA-0JHG103BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-0JHG103B |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JHG103B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.898 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,24300 € | 12,43 € |
| 50 | 0,97320 € | 48,66 € |
| 100 | 0,88800 € | 88,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,78236 € | 195,59 € |
| 500 | 0,72790 € | 363,95 € |
| 750 | 0,70041 € | 525,31 € |
| 1 250 | 0,66977 € | 837,21 € |
| 1 750 | 0,65176 € | 1 140,58 € |
| 2 500 | 0,63436 € | 1 585,90 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,28690 € |

