


ECA-1JHG222 | |
|---|---|
DigiKey Part Number | P5587-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1JHG222 |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JHG222 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.852 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1J222MHD | Nichicon | 164 | 493-11151-ND | 2,75000 € | Similar |
| EKMQ630ELL222MMP1S | Chemi-Con | 165 | 565-EKMQ630ELL222MMP1S-ND | 5,46000 € | Parametric Equivalent |
| UVY1J222MHD | Nichicon | 318 | 493-12476-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,28500 € | 22,85 € |
| 50 | 1,83500 € | 91,75 € |
| 100 | 1,69330 € | 169,33 € |
| 500 | 1,44986 € | 724,93 € |
| 1 000 | 1,37331 € | 1 373,31 € |
| 2 500 | 1,29170 € | 3 229,25 € |
| 5 000 | 1,24329 € | 6 216,45 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,07770 € |

