Direct
Similar



ECE-T1HP333EA | |
|---|---|
DigiKey Part Number | P10020-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T1HP333EA |
Description | CAP ALUM 33000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 33000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 15mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T1HP333EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.61 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.150" (80.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 15mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX333M050A082 | Cornell Dubilier Knowles | 200 | 338-3814-ND | 20,65000 € | Direct |
| 382LX333M050A082 | Cornell Dubilier Knowles | 79 | 338-2099-ND | 16,49000 € | Similar |



