


ECH-U1C333GX5 | |
|---|---|
DigiKey Part Number | PCF1183TR-ND - Tape & Reel (TR) PCF1183CT-ND - Cut Tape (CT) PCF1183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C333GX5 |
Description | CAP FILM 0.033UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C333GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,27460 € | 13,73 € |
| 100 | 0,24820 € | 24,82 € |
| 500 | 0,20340 € | 101,70 € |
| 1 000 | 0,18955 € | 189,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17078 € | 512,34 € |
| 6 000 | 0,16250 € | 975,00 € |
| 9 000 | 0,15835 € | 1 425,15 € |
| 15 000 | 0,15375 € | 2 306,25 € |
| 21 000 | 0,15106 € | 3 172,26 € |
| 30 000 | 0,14847 € | 4 454,10 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

